+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MTJ-442BX2

Connector: RJ9; socket; PIN: 4; 4p4c; on PCBs,PCB snap; THT

Manufacturer: ADAM TECH

Manufacturer part number:
MTJ-442BX2
TME Symbol:
MTJ-442BX2

Specification

Manufacturer
ADAM TECH
Type of connector
RJ9
Connector
socket
Number of pins
4
Connector pinout layout
4p4c
Mechanical mounting
on PCBs, PCB snap
Electrical mounting
THT
Spatial orientation
angled 90°
Gross weight1.34 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: RJ connectors ADAM TECH,
*
MTJ-442BX2
305 in TME stock
Net price for quantities from 10 pcs - 0.18 USDGross price for quantities from 10 pcs - 0.18 USD
Net price for quantities from 50 pcs - 0.17 USDGross price for quantities from 50 pcs - 0.17 USD
Net price for quantities from 140 pcs - 0.15 USDGross price for quantities from 140 pcs - 0.15 USD
Net price for quantities from 560 pcs - 0.13 USDGross price for quantities from 560 pcs - 0.13 USD
Net price for quantities from 1260 pcs - 0.12 USDGross price for quantities from 1260 pcs - 0.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Packaging method by the manufacturerTray = 140 pcs