+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MTJ-649X1

Connector: RJ11; socket; PIN: 4; 6p4c; on PCBs,PCB snap; THT


Manufacturer: ADAM TECH

Manufacturer part number:
MTJ-649X1
TME Symbol:
MTJ-649X1

Specification

Manufacturer
ADAM TECH
Type of connector
RJ11
Connector
socket
Number of pins
4
Connector pinout layout
6p4c
Mechanical mounting
on PCBs, PCB snap
Electrical mounting
THT
Spatial orientation
angled 90°
Gross weight3.11 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: RJ connectors ADAM TECH,
*
MTJ-649X1
60 in TME stock
Net price for quantities from 1 pcs - 0.49 USDGross price for quantities from 1 pcs - 0.49 USD
Net price for quantities from 5 pcs - 0.43 USDGross price for quantities from 5 pcs - 0.43 USD
Net price for quantities from 10 pcs - 0.39 USDGross price for quantities from 10 pcs - 0.39 USD
Net price for quantities from 25 pcs - 0.33 USDGross price for quantities from 25 pcs - 0.33 USD
Net price for quantities from 50 pcs - 0.31 USDGross price for quantities from 50 pcs - 0.31 USD
Net price for quantities from 100 pcs - 0.30 USDGross price for quantities from 100 pcs - 0.30 USD
Net price for quantities from 200 pcs - 0.29 USDGross price for quantities from 200 pcs - 0.29 USD
Net price for quantities from 1000 pcs - 0.27 USDGross price for quantities from 1000 pcs - 0.27 USD
Net price for quantities from 3000 pcs - 0.26 USDGross price for quantities from 3000 pcs - 0.26 USD
Net price for quantities from 5000 pcs - 0.25 USDGross price for quantities from 5000 pcs - 0.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 200 pcs