+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MTJ-665X1

Connector: RJ12; socket; PIN: 6; 6p6c; on PCBs,PCB snap; THT


Manufacturer: ADAM TECH

Manufacturer part number:
MTJ-665X1
TME Symbol:
MTJ-665X1

Specification

Manufacturer
ADAM TECH
Type of connector
RJ12
Connector
socket
Number of pins
6
Connector pinout layout
6p6c
Mechanical mounting
on PCBs, PCB snap
Electrical mounting
THT
Spatial orientation
angled 90°
Gross weight2.47 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: RJ connectors ADAM TECH,
*
MTJ-665X1
1235 in TME stock
Net price for quantities from 1 pcs - 0.27 USDGross price for quantities from 1 pcs - 0.27 USD
Net price for quantities from 10 pcs - 0.22 USDGross price for quantities from 10 pcs - 0.22 USD
Net price for quantities from 25 pcs - 0.18 USDGross price for quantities from 25 pcs - 0.18 USD
Net price for quantities from 50 pcs - 0.16 USDGross price for quantities from 50 pcs - 0.16 USD
Net price for quantities from 100 pcs - 0.16 USDGross price for quantities from 100 pcs - 0.16 USD
Net price for quantities from 182 pcs - 0.15 USDGross price for quantities from 182 pcs - 0.15 USD
Net price for quantities from 546 pcs - 0.14 USDGross price for quantities from 546 pcs - 0.14 USD
Net price for quantities from 2548 pcs - 0.13 USDGross price for quantities from 2548 pcs - 0.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 182 pcs