+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MTK465.1

Enclosure: with panel; X: 43mm; Y: 68mm; Z: 23mm; aluminium

Manufacturer: TEKO

Manufacturer part number:
MTK465.1
TME Symbol:
MTK465.1

Specification

Manufacturer
TEKO
Type of enclosure
with panel
Dimension X
43mm
Dimension Y
68mm
Dimension Z
23mm
Enclosure material
aluminium
Body colour
light grey
Gross weight41.4 g
Certificates
See other products in this category: Enclosures with Panel TEKO,
*
MTK465.1
21 in TME stock
Net price for quantities from 1 pcs - 18.91 USDGross price for quantities from 1 pcs - 18.91 USD
Net price for quantities from 10 pcs - 16.91 USDGross price for quantities from 10 pcs - 16.91 USD
Net price for quantities from 50 pcs - 15.23 USDGross price for quantities from 50 pcs - 15.23 USD
No. of pieces (Multiplicity: 1)