+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MTK465.9

Enclosure: with panel; X: 43mm; Y: 68mm; Z: 23mm; aluminium; black


Manufacturer: TEKO

Manufacturer part number:
MTK465.9
TME Symbol:
MTK465.9

Specification

Manufacturer
TEKO
Type of enclosure
with panel
Dimension X
43mm
Dimension Y
68mm
Dimension Z
23mm
Enclosure material
aluminium
Body colour
black
Gross weight43.6 g
Certificates
See other products in this category: Enclosures with Panel TEKO,
*
MTK465.9
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 18.75 USDGross price for quantities from 1 pcs - 18.75 USD
Net price for quantities from 10 pcs - 16.77 USDGross price for quantities from 10 pcs - 16.77 USD
Net price for quantities from 50 pcs - 15.10 USDGross price for quantities from 50 pcs - 15.10 USD