+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MTK480PK.9

Enclosure: with panel; X: 44mm; Y: 90mm; Z: 24mm; aluminium; black

Manufacturer: TEKO

Manufacturer part number:
MTK480PK.9
TME Symbol:
MTK480PK.9

Specification

Manufacturer
TEKO
Type of enclosure
with panel
Dimension X
44mm
Dimension Y
90mm
Dimension Z
24mm
Enclosure material
aluminium
Body colour
black
Gross weight47 g
Certificates
See other products in this category: Enclosures with Panel TEKO,
*
MTK480PK.9
0 in TME stock
Net price for quantities from 1 pcs - 24.64 USDGross price for quantities from 1 pcs - 24.64 USD
Net price for quantities from 10 pcs - 22.16 USDGross price for quantities from 10 pcs - 22.16 USD
Net price for quantities from 50 pcs - 20.10 USDGross price for quantities from 50 pcs - 20.10 USD
No. of pieces (Multiplicity: 1)