+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MTK6110.9

Enclosure: with panel; X: 66mm; Y: 113mm; Z: 18mm; aluminium; black

Manufacturer: TEKO

Manufacturer part number:
MTK6110.9
TME Symbol:
MTK6110.9

Specification

Manufacturer
TEKO
Type of enclosure
with panel
Dimension X
66mm
Dimension Y
113mm
Dimension Z
18mm
Enclosure material
aluminium
Body colour
black
Gross weight75 g
Certificates
See other products in this category: Enclosures with Panel TEKO,
*
MTK6110.9
0 in TME stock
Net price for quantities from 1 pcs - 22.99 USDGross price for quantities from 1 pcs - 22.99 USD
Net price for quantities from 10 pcs - 20.70 USDGross price for quantities from 10 pcs - 20.70 USD
Net price for quantities from 50 pcs - 18.52 USDGross price for quantities from 50 pcs - 18.52 USD
No. of pieces (Multiplicity: 1)