+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MTK6110PK.9

Enclosure: with panel; X: 67mm; Y: 120mm; Z: 19mm; aluminium; black

Manufacturer: TEKO

Manufacturer part number:
MTK6110PK.9
TME Symbol:
MTK6110PK.9

Specification

Manufacturer
TEKO
Type of enclosure
with panel
Dimension X
67mm
Dimension Y
120mm
Dimension Z
19mm
Enclosure material
aluminium
Body colour
black
IP rating
IP65
Gross weight75 g
Certificates
See other products in this category: Enclosures with Panel TEKO,
*
MTK6110PK.9
0 in TME stock
Net price for quantities from 1 pcs - 29.42 USDGross price for quantities from 1 pcs - 29.42 USD
Net price for quantities from 10 pcs - 26.48 USDGross price for quantities from 10 pcs - 26.48 USD
Net price for quantities from 50 pcs - 23.70 USDGross price for quantities from 50 pcs - 23.70 USD
No. of pieces (Multiplicity: 1)