+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MTM1H25-C

Holder; screw; stainless steel; natural; Ht: 4.4mm; L: 22.6mm

Manufacturer: PANDUIT

Manufacturer part number:
MTM1H25-C
TME Symbol:
MTM1H25-C

Specification

Manufacturer
PANDUIT
Type of cable accessories
holder
Mounting
screw
Body material
stainless steel
Body colour
natural
Height
4.4mm
Length
22.6mm
Width
10.2mm
Cable accessories application
cable ties
Operating temperature
-60...85°C
Panel cutout diameter
4.4mm
Caution!
  • without cable tie
Gross weight2.848 g
Certificates
See other products in this category: Cable Ties - Holders PANDUIT,
*
MTM1H25-C
0 in TME stock
Net price for quantities from 100 pcs - 1.39 USDGross price for quantities from 100 pcs - 1.39 USD
Net price for quantities from 500 pcs - 1.29 USDGross price for quantities from 500 pcs - 1.29 USD
Net price for quantities from 1000 pcs - 1.12 USDGross price for quantities from 1000 pcs - 1.12 USD
No. of pieces (Multiplicity: 100)
Packaging method by the manufacturerBag = 100 pcs