+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MTN-264-55

Heatsink: extruded; Y; TO247,TO264; black; L: 55.11mm; W: 44.3mm

Manufacturer: Wakefield Thermal

Manufacturer part number:
MTN-264-55
TME Symbol:
MTN-264-55

Specification

Manufacturer
Wakefield Thermal
Type of heatsink
extruded
Heatsink shape
Y
Application
TO247, TO264
Colour
black
Length
55.11mm
Width
44.3mm
Height
39.5mm
Material
aluminium
Material finishing
anodized
Manufacturer series
MTN
Gross weight50 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks Wakefield Thermal,
See other products from this series.:
*
MTN-264-55
0 in TME stock
Net price for quantities from 1000 pcs - 11.00 USDGross price for quantities from 1000 pcs - 11.00 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 1 000.
Multiplicity: 100.