+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MTO

Contact block; IP20; Contacts: NC; AC load @R: 6A/440VAC; 6mm

Manufacturer: SCHLEGEL

Manufacturer part number:
MTO
TME Symbol:
MTO

Specification

Manufacturer
SCHLEGEL
Type of switch accessories
contact block
IP rating
IP20
Contacts configuration
NC
AC contacts rating @R
6A / 440V AC
Key stroke
6mm
Mechanical durability
1000000 cycles
Operating temperature
-30...55°C
Gross weight12.15 g
Certificates
See other products in this category: Panel Mount Accessories SCHLEGEL,
*
MTO
0 in TME stock
Net price for quantities from 1 pcs - 3.54 USDGross price for quantities from 1 pcs - 3.54 USD
Net price for quantities from 5 pcs - 3.28 USDGross price for quantities from 5 pcs - 3.28 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 10 pcs