+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MTU2S0305MC

Converter: DC/DC; 2W; Uin: 2.97÷3.63VDC; Uout: 5VDC; Iout: 400mA; SMT

Manufacturer: Murata Power Solutions

Manufacturer part number:
MTU2S0305MC
TME Symbol:
MTU2S0305MC

Specification

Manufacturer
Murata Power Solutions
Type of converter
DC/DC
Power
2W
Input voltage
2.97...3.63V DC
Output voltage
5V DC
Output current
0.4A
Mounting
SMT
Manufacturer series
MTU2
Body dimensions
8.4x8.2x8.5mm
Efficiency
79%
Operating temperature
-40...85°C
Insulation voltage
1kV DC
Number of outputs
1
Dimensions
Gross weight0.79 g

WATCH VIDEO

See other products in this category: DC/DC Converters Murata Power Solutions,
See other products from this series.:
*
MTU2S0305MC
0 in TME stock
Net price for quantities from 1 pcs - 8.17 USDGross price for quantities from 1 pcs - 8.17 USD
Net price for quantities from 120 pcs - 7.54 USDGross price for quantities from 120 pcs - 7.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.