+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MTX 203

Digital multimeter; LCD; (6000); VDC: 6V,60V,600V,1kV; True RMS


Manufacturer: METRIX

Manufacturer part number:
MTX 203
TME Symbol:
MTX203

Specification

Manufacturer
METRIX
Type of meter
digital multimeter
Measurement
AC current, AC voltage, capacitance, continuity, DC current, DC voltage, resistance, temperature
Kind of display used
LCD
Display parameters
(6000)
DC voltage measuring range
6V/60V/600V/1kV
DC voltage measuring accuracy
±(0.2% + 2 digit)
AC voltage measuring range
6V/60V/600V/750V
AC voltage measuring accuracy
±(0.5% + 4 digit)
DC current measuring range
600µA/6mA/60mA/600mA/6A/10A
DC current measuring accuracy
±(0.5% + 3 digit)
AC current measuring range
600µA/6mA/60mA/600mA/6A/10A
AC current measuring accuracy
±(0.5% + 5 digit)
True effective value measurement
True RMS
Resistance measuring range
600Ω/6kΩ/60kΩ/600kΩ/6MΩ/60MΩ
Capacitance measuring range
1nF/10nF/100nF/1µF/10µF/100µF/1mF/10mF/100mF
Capacitance measuring accuracy
±(2%+ 5 digit)
Temperature measurement accuracy
±(2% + 1°C)
Temperature measuring range (with K-type thermocouple)
-55...1200°C
Resistance measuring accuracy
±(0.5%+5 digit)
Test
diodes
Continuity test
acoustic indication, <50Ω
IP rating
IP54
Conform to the norm
CAT III 600V EN 61010
Related items
5790D, 5793D, 5794D, 5795D, 5797D, BKP60, EX871515, EX881602, EX881603, EX881605, PKT-PTA, PKT-PTF-10, PKT-PTF-20, PKT-PTF-25, PKT-PTF-30, PKT-PTF-40, PKT-PTF-50, PKT-PTF-55, PKT-PTF-56, PKT-PTF-60, SE027, SE028, SE029, SE030, SE031, SE059, SE060, SE061, SE062, SE001, SE002, SE003, SE004, SE000, TESTO-06020393, TESTO-06020645, TESTO-06024592, TESTO-06024892, TESTO-06280020, TESTO-06281292, TESTO-06287533, TP200, TP400, TP870, TP873, TP873-5M, TP882, TP-111, TP-112, TP-02, TP-03, TP-04, TP-06, TP-08, TP-09, TPK-59, TPK-62, UTT10K, UTT12
Dimensions (W x H x D)
80x170x50mm
Kind of temperature sensor
thermocouple K
Manufacturer series
MTX 200
Illumination
yes
Power supply
  • battery LR6 AA 1,5V x2
Standard equipment
  • banana plug - K plug adapter
  • holster
  • K-type temperature probe
  • test leads
Producer guarantee (months)
  • 24
Measuring instrument features
  • auto and manual ranging
  • automatic power-off
  • contactless voltage detector
  • HOLD function
  • low battery indicator
  • low input impedance function (LoZ)
Battery/ rechargeable battery
  • battery LR6 AA 1,5V x2
Gross weight700.8 g

WATCH VIDEO

See other products in this category: Portable digital multimeters METRIX,
See other products from this series.:
*
MTX 203
0 in TME stock
Net price for quantities from 1 pcs - 228.33 USDGross price for quantities from 1 pcs - 228.33 USD
Net price for quantities from 3 pcs - 224.49 USDGross price for quantities from 3 pcs - 224.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.