+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MTX 3290

Multimeter calibrator; LCD; (6000); Bargraph: 61segm; 5x/s; IP67

Manufacturer: METRIX

Manufacturer part number:
MTX 3290
TME Symbol:
MTX3290

Specification

Manufacturer
METRIX
Type of meter
multimeter calibrator
Measurement
AC current, AC voltage, capacitance, continuity, DC current, DC voltage, frequency, resistance, temperature
Kind of display used
LCD
Display parameters
(6000)
Bargraph
61 segm.
Sampling
5x/s
DC voltage measuring range
600mV/6V/60V/600V
AC voltage measuring range
600mV/6V/60V/600V
DC current measuring range
6mA/60mA/600mA/6A/10A
DC current measuring accuracy
±(1.2% + 2 digit)
AC current measuring range
6mA/60mA/600mA/6A/10A
AC current measuring accuracy
±(1.5% + 3 digit)
True effective value measurement
True RMS
Resistance measuring range
600Ω/6kΩ/60kΩ/600kΩ/6MΩ/60MΩ
Capacitance measuring range
6nF/60nF/0.6µF/6µF/60µF/600µF/6mF/60mF
Capacitance measuring accuracy
±(1.5%+ 5 digit)
Frequency measuring range
60Hz/600Hz/6kHz/60kHz/600kHz
Frequency measuring accuracy
±(0.1%+1 digit)
Temperature measuring range
-200...800°C
Temperature measurement accuracy
±(0.07% + 1°C)
Resistance measuring accuracy
±(0.5%+2 digit)
Test
diodes
Continuity test
acoustic indication
IP rating
IP67
Conform to the norm
CAT III 600V CAT IV 300V EN 61010
Related items
5790D, 5793D, 5794D, 5795D, 5797D, BKP60, EX801515, EX871515, EX872502, EX881602, EX881603, EX881605, PKT-PTA, PKT-PTF-10, PKT-PTF-20, PKT-PTF-25, PKT-PTF-30, PKT-PTF-40, PKT-PTF-50, PKT-PTF-55, PKT-PTF-56, PKT-PTF-60, SE027, SE028, SE029, SE030, SE031, SE059, SE060, SE061, SE062, SE001, SE002, SE003, SE004, SE000, TESTO-06020393, TESTO-06020645, TESTO-06024592, TESTO-06024892, TESTO-06280020, TESTO-06281292, TESTO-06287533, TP200, TP400, TP870, TP873, TP873-5M, TP882, TP-111, TP-112, TP-02, TP-03, TP-04, TP-06, TP-08, TP-09, TPK-59, TPK-62, UTT10K, UTT12
Dimensions (W x H x D)
90x196x47.1mm
Kind of temperature sensor
Pt100, Pt1000
Manufacturer series
ASYC IV
Power supply
  • rechargeable battery Ni-MH AA 1,2V x4
Standard equipment
  • test leads
  • test probes
Producer guarantee (months)
  • 36
Measuring instrument features
  • auto and manual ranging
  • automatic power-off
  • HOLD function
  • low input impedance function (LoZ)
  • MIN/MAX/DIF/AVG function
  • PEAK function
  • selection of AC or AC+DC measurement
Battery/ rechargeable battery
  • rechargeable battery Ni-MH AA 1,2V x4
Gross weight898.4 g

WATCH VIDEO

See other products in this category: Portable digital multimeters METRIX,
See other products from this series.:
*
MTX 3290
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order