+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MTX 3291

Digital multimeter; USB; LCD; (60000); Bargraph: 61segm; 5x/s; IP67


Manufacturer: METRIX

Manufacturer part number:
MTX 3291
TME Symbol:
MTX3291

Specification

Manufacturer
METRIX
Type of meter
digital multimeter
Interface
USB
Measurement
AC current, AC voltage, capacitance, continuity, dBm, DC current, DC voltage, duty cycle, frequency, resistance, temperature
Kind of display used
LCD
Display parameters
(60000)
Bargraph
61 segm.
Sampling
5x/s
DC voltage measuring range
60mV/600mV/6V/60V/600V/1kV
AC voltage measuring range
60mV/600mV/6V/60V/600V/1kV
DC current measuring range
600µA/6mA/60mA/600mA/6A/10A
DC current measuring accuracy
±(0.8% + 20 digit)
AC current measuring range
600µA/6mA/60mA/600mA/6A/10A
True effective value measurement
True RMS
Resistance measuring range
600Ω/6kΩ/60kΩ/600kΩ/6MΩ/60MΩ
Capacitance measuring range
6nF/60nF/0.6µF/6µF/60µF/600µF/6mF/60mF
Capacitance measuring accuracy
±(1%+ 5 digit)
Frequency measuring range
60Hz/600Hz/6kHz/60kHz/600kHz
Frequency measuring accuracy
±(0.1%+1 digit)
Temperature measuring range
-200...800°C
Temperature measurement accuracy
±(0.1% + 1°C)
Resistance measuring accuracy
±(0.2%+20 digit)
Duty cycle factor
5...95%
Test
diodes
Continuity test
acoustic indication
IP rating
IP67
Conform to the norm
CAT III 1000V CAT IV 600V EN 61010
Related items
5790D, 5793D, 5794D, 5795D, BKP60, EX801515, EX871515, EX872502, EX881602, EX881603, EX881605, PKT-PTA, PKT-PTF-10, PKT-PTF-20, PKT-PTF-25, PKT-PTF-30, PKT-PTF-40, PKT-PTF-50, PKT-PTF-55, PKT-PTF-56, PKT-PTF-60, SE027, SE028, SE029, SE030, SE031, SE059, SE060, SE061, SE062, SE001, SE002, SE003, SE004, SE000, TESTO-06020393, TESTO-06020645, TESTO-06024592, TESTO-06024892, TESTO-06280020, TESTO-06281292, TESTO-06287533, TP200, TP400, TP870, TP873, TP873-5M, TP882, TP-111, TP-112, TP-02, TP-03, TP-04, TP-06, TP-08, TP-09, TPK-59, TPK-62, UTT10K, UTT12
Dimensions (W x H x D)
90x196x47.1mm
Kind of temperature sensor
Pt100, Pt1000
Manufacturer series
ASYC IV
Software
included
Illumination
yes
Power supply
  • battery LR6 AA 1,5V x4
Standard equipment
  • case
  • test leads
  • test probes
  • USB cable
Producer guarantee (months)
  • 36
Measuring instrument features
  • auto and manual ranging
  • automatic power-off
  • HOLD function
  • low input impedance function (LoZ)
  • MIN/MAX/DIF/AVG function
  • PEAK function
  • selection of AC or AC+DC measurement
Battery/ rechargeable battery
  • battery LR6 AA 1,5V x4
Gross weight1.0624 kg

WATCH VIDEO

See other products in this category: Portable digital multimeters METRIX,
See other products from this series.:
*
MTX 3291
0 in TME stock
Net price for quantities from 1 pcs - 585.42 USDGross price for quantities from 1 pcs - 585.42 USD
Net price for quantities from 3 pcs - 573.24 USDGross price for quantities from 3 pcs - 573.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.