+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MTX 3293B

Digital multimeter; Bluetooth (option),IR,USB; colour,LCD; IP67


Manufacturer: METRIX

Manufacturer part number:
MTX 3293B
TME Symbol:
MTX3293B

Specification

Manufacturer
METRIX
Type of meter
digital multimeter
Measurement
AC current, AC voltage, capacitance, continuity, dB, dBm, DC current, DC voltage, duty cycle, frequency, resistance, temperature
Kind of display used
colour, LCD
Display parameters
(100000)
DC voltage measuring range
100mV/1V/10V/100V/1kV
DC voltage measuring accuracy
±0.02%
AC voltage measuring range
100mV/1V/10V/100V/1kV
DC current measuring range
1mA/10mA/100mA/1A/10A/20A < 30s
DC current measuring accuracy
±(0.08% + 8 digit)
AC current measuring range
1mA/10mA/100mA/1A/10A/(20A <30s)
True effective value measurement
True RMS
Resistance measuring range
1Ω/10kΩ/100kΩ/1MΩ/10MΩ/100MΩ
Capacitance measuring range
1nF/10nF/100nF/1µF/10µF/100µF/1mF/10mF
Capacitance measuring accuracy
±(1%+ 8 digit)
Frequency measuring range
10...100Hz/1kHz/10kHz/100kHz/1MHz/5MHz
Frequency measuring accuracy
±(0.02%+10 digit)
Temperature measuring range
-200...800°C
Temperature measurement accuracy
±(0.07% + 1°C)
Temperature measuring range (with K-type thermocouple)
-40...1200°C
Resistance measuring accuracy
±(0.07%+8 digit)
Duty cycle factor
5...90%
Test
diodes
Continuity test
acoustic indication
IP rating
IP67
Conform to the norm
CAT III 1000V CAT IV 600V EN 61010
Related items
5790D, 5793D, 5794D, 5795D, 5797D, BKP60, EX801515, EX871515, EX872502, EX881602, EX881603, EX881605, PKT-PTA, PKT-PTF-10, PKT-PTF-20, PKT-PTF-25, PKT-PTF-30, PKT-PTF-40, PKT-PTF-50, PKT-PTF-55, PKT-PTF-56, PKT-PTF-60, SE027, SE028, SE029, SE030, SE031, SE059, SE060, SE061, SE062, SE001, SE002, SE003, SE004, SE000, TESTO-06020393, TESTO-06020645, TESTO-06024592, TESTO-06024892, TESTO-06280020, TESTO-06281292, TESTO-06287533, TP200, TP400, TP870, TP873, TP873-5M, TP882, TP-111, TP-112, TP-02, TP-03, TP-04, TP-06, TP-08, TP-09, TPK-59, TPK-62, UTT10K, UTT12
Dimensions (W x H x D)
90x196x47.1mm
Kind of temperature sensor
Pt100, Pt1000, thermocouple J, thermocouple K
Software
included
Measurement memory
30000
Illumination
yes
Bargraph
yes
Interface
  • Bluetooth (option)
  • IR
  • USB
Power supply
  • battery LR6 AA 1,5V x4
Standard equipment
  • case
  • mains battery charger
  • test leads
  • test probes
  • USB cable
Producer guarantee (months)
  • 36
Measuring instrument features
  • auto and manual ranging
  • AUTO HOLD
  • automatic power-off
  • HOLD function
  • low input impedance function (LoZ)
  • MIN/MAX/DIF/AVG function
  • PEAK function
  • selection of AC or AC+DC measurement
Battery/ rechargeable battery
  • battery LR6 AA 1,5V x4
Gross weight672.75 g

WATCH VIDEO

See other products in this category: Portable digital multimeters METRIX,
*
MTX 3293B
0 in TME stock
Net price for quantities from 1 pcs - 946.68 USDGross price for quantities from 1 pcs - 946.68 USD
Net price for quantities from 3 pcs - 883.17 USDGross price for quantities from 3 pcs - 883.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.