+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MU1005-151Y

Ferrite: bead; Imp.@ 100MHz: 150Ω; SMD; 100mA; 0402; R: 300mΩ; ±25%


Manufacturer: BOURNS

Manufacturer part number:
MU1005-151Y
TME Symbol:
MU1005-151Y

Specification

Manufacturer
BOURNS
Type of ferrite
bead
Impedance at 100MHz
150Ω
Mounting
SMD
Operating current
0.1A
Case - inch
0402
Case - mm
1005
Resistance
0.3Ω
Tolerance
±25%
Operating temperature
-55...125°C
Gross weight0.001 g
Certificates
See other products in this category: Ferrite - beads BOURNS,
*
MU1005-151Y
0 in TME stock
Net price for quantities from 10000 pcs - 0.05 USDGross price for quantities from 10000 pcs - 0.05 USD
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.