+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

MUBW30-12A6K

Module: IGBT; diode/transistor; buck chopper; Urmax: 1.2kV; Ic: 21A


Manufacturer: IXYS

Manufacturer part number:
MUBW30-12A6K
TME Symbol:
MUBW30-12A6K

Specification

Manufacturer
IXYS
Type of semiconductor module
IGBT
Semiconductor structure
diode/transistor
Topology
buck chopper, IGBT three-phase bridge, NTC thermistor, three-phase diode bridge
Max. off-state voltage
1.2kV
Collector current
21A
Case
E1-Pack
Application
motors
Electrical mounting
Press-in PCB
Gate-emitter voltage
±20V
Pulsed collector current
45A
Power dissipation
130W
Technology
NPT
Mechanical mounting
screw
Gross weight10 g
Certificates
See other products in this category: IGBT modules IXYS,
*
MUBW30-12A6K
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 52.85 USDGross price for quantities from 1 pcs - 52.85 USD
Net price for quantities from 10 pcs - 51.79 USDGross price for quantities from 10 pcs - 51.79 USD
Net price for quantities from 120 pcs - 49.48 USDGross price for quantities from 120 pcs - 49.48 USD