+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MULTIBEX M9

Crimping jaws; 1.5mm2,2.5mm2,4mm2,6mm2; photovoltaics

Manufacturer: BEX

Manufacturer part number:
MULTIBEX M9
TME Symbol:
MULTIBEX-M9

Specification

Manufacturer
BEX
Type of crimping tool accessories
crimping jaws
Related items
MULTIBEX-MX1
Wire cross-section
1.5mm2/2.5mm2/4mm2/6mm2
Tool material
steel
Application
photovoltaics
Blade hardness
about 66 HRC
Crimp tool application
  • solar connectors type HELIOS H4
  • solar connectors type MC3
  • solar connectors type MC4
  • solar connectors type SOLARLOK
Crimp tool features
  • nickel coating
  • polished
  • precision
  • professional
Gross weight153.45 g
See other products in this category: Crimping Tools - Others BEX,
*
MULTIBEX M9
3 in TME stock
Net price for quantities from 1 pcs - 107.65 USDGross price for quantities from 1 pcs - 107.65 USD
Net price for quantities from 3 pcs - 102.86 USDGross price for quantities from 3 pcs - 102.86 USD
No. of pieces (Multiplicity: 1)