+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MULTIBEX MX4

Crimping tool: specialist; COAX connectors,coaxial connectors


Manufacturer: BEX

Manufacturer part number:
MULTIBEX MX4
TME Symbol:
MULTIBEX-MX4

Specification

Manufacturer
BEX
Crimping tool type
specialist
Tool material
steel
Tool length
268mm
Crimp tool application
  • COAX connectors
  • coaxial connectors
Crimp tool features
  • blackened tool
  • ergonomic pads on handles
Gross weight928.7 g
See other products in this category: Crimping Tools - Others BEX,
*
MULTIBEX MX4
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 136.14 USDGross price for quantities from 1 pcs - 136.14 USD
Net price for quantities from 3 pcs - 130.14 USDGross price for quantities from 3 pcs - 130.14 USD