+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MUR1100EG

Diode: rectifying; THT; 1kV; 1A; Ifsm: 35A; DO41; bulk; 100ns

Manufacturer: ONSEMI

Manufacturer part number:
MUR1100EG
TME Symbol:
MUR1100EG

Specification

Manufacturer
ONSEMI
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
1kV
Load current
1A
Semiconductor structure
single diode
Max. forward impulse current
35A
Case
DO41
Kind of package
bulk
Reverse recovery time
100ns
Gross weight1 g
Certificates
See other products in this category: THT universal diodes ONSEMI,
*
MUR1100EG
0 in TME stock
Net price for quantities from 1 pcs - 0.75 USDGross price for quantities from 1 pcs - 0.75 USD
Net price for quantities from 10 pcs - 0.50 USDGross price for quantities from 10 pcs - 0.50 USD
Net price for quantities from 100 pcs - 0.43 USDGross price for quantities from 100 pcs - 0.43 USD
Net price for quantities from 500 pcs - 0.41 USDGross price for quantities from 500 pcs - 0.41 USD
No. of pieces (Multiplicity: 1)