+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MUR180ERLG

Diode: rectifying; THT; 800V; 1A; Ifsm: 35A; DO41; reel,tape; 75ns


Manufacturer: ONSEMI

Manufacturer part number:
MUR180ERLG
TME Symbol:
MUR180ERLG

Specification

Manufacturer
ONSEMI
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.8kV
Load current
1A
Semiconductor structure
single diode
Max. forward impulse current
35A
Case
DO41
Kind of package
reel, tape
Reverse recovery time
75ns
Gross weight0.416 g
Certificates
See other products in this category: THT universal diodes ONSEMI,
*
MUR180ERLG
4686 in TME stock
Net price for quantities from 1 pcs - 0.35 USDGross price for quantities from 1 pcs - 0.35 USD
Net price for quantities from 10 pcs - 0.23 USDGross price for quantities from 10 pcs - 0.23 USD
Net price for quantities from 100 pcs - 0.21 USDGross price for quantities from 100 pcs - 0.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 5 000 pcs