+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MUR480ERLG

Diode: rectifying; THT; 800V; 4A; Ifsm: 70A; DO201AD; reel,tape


Manufacturer: ONSEMI

Manufacturer part number:
MUR480ERLG
TME Symbol:
MUR480ERLG

Specification

Manufacturer
ONSEMI
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.8kV
Load current
4A
Semiconductor structure
single diode
Max. forward impulse current
70A
Case
DO201AD
Kind of package
reel, tape
Reverse recovery time
100ns
Gross weight1.365 g
Certificates
See other products in this category: THT universal diodes ONSEMI,
*
MUR480ERLG
1412 in TME stock
Net price for quantities from 1 pcs - 0.56 USDGross price for quantities from 1 pcs - 0.56 USD
Net price for quantities from 10 pcs - 0.49 USDGross price for quantities from 10 pcs - 0.49 USD
Net price for quantities from 100 pcs - 0.46 USDGross price for quantities from 100 pcs - 0.46 USD
Net price for quantities from 250 pcs - 0.42 USDGross price for quantities from 250 pcs - 0.42 USD
Net price for quantities from 500 pcs - 0.38 USDGross price for quantities from 500 pcs - 0.38 USD
Net price for quantities from 1000 pcs - 0.37 USDGross price for quantities from 1000 pcs - 0.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.