+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MUR550APFRLG

Diode: rectifying; THT; 520V; 5A; Ifsm: 85A; DO201AD; reel,tape; 95ns


Manufacturer: ONSEMI

Manufacturer part number:
MUR550APFRLG
TME Symbol:
MUR550APFRLG

Specification

Manufacturer
ONSEMI
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
520V
Load current
5A
Semiconductor structure
single diode
Max. forward impulse current
85A
Case
DO201AD
Kind of package
reel, tape
Reverse recovery time
95ns
Gross weight1 g
Certificates
See other products in this category: THT universal diodes ONSEMI,
*
MUR550APFRLG
0 in TME stock
Net price for quantities from 1 pcs - 0.77 USDGross price for quantities from 1 pcs - 0.77 USD
Net price for quantities from 10 pcs - 0.55 USDGross price for quantities from 10 pcs - 0.55 USD
Net price for quantities from 100 pcs - 0.38 USDGross price for quantities from 100 pcs - 0.38 USD
Net price for quantities from 500 pcs - 0.30 USDGross price for quantities from 500 pcs - 0.30 USD
Net price for quantities from 1000 pcs - 0.27 USDGross price for quantities from 1000 pcs - 0.27 USD
Net price for quantities from 1500 pcs - 0.27 USDGross price for quantities from 1500 pcs - 0.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.