+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MUR6060

Diode: rectifying; THT; 600V; 60A; Ifsm: 550A; TO247AC; tube; 50ns


Manufacturer: SIRECTIFIER

Manufacturer part number:
MUR6060
TME Symbol:
MUR6060-SIR

Specification

Manufacturer
SIRECTIFIER
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.6kV
Load current
60A
Semiconductor structure
single diode
Features of semiconductor devices
ultrafast switching
Max. forward impulse current
0.55kA
Case
TO247AC
Kind of package
tube
Max. forward voltage
1.5V
Reverse recovery time
50ns
Gross weight4.98 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes SIRECTIFIER,
*
MUR6060
0 in TME stock
Net price for quantities from 1 pcs - 2.00 USDGross price for quantities from 1 pcs - 2.00 USD
Net price for quantities from 3 pcs - 1.69 USDGross price for quantities from 3 pcs - 1.69 USD
Net price for quantities from 10 pcs - 1.51 USDGross price for quantities from 10 pcs - 1.51 USD
Net price for quantities from 30 pcs - 1.40 USDGross price for quantities from 30 pcs - 1.40 USD
Net price for quantities from 120 pcs - 1.34 USDGross price for quantities from 120 pcs - 1.34 USD
Net price for quantities from 240 pcs - 1.21 USDGross price for quantities from 240 pcs - 1.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs