+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MUR860

Diode: rectifying; THT; 600V; 8A; Ifsm: 100A; TO220AC; tube; 50ns


Manufacturer: SIRECTIFIER

Manufacturer part number:
MUR860
TME Symbol:
MUR860-SIR

Specification

Manufacturer
SIRECTIFIER
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.6kV
Load current
8A
Semiconductor structure
single diode
Features of semiconductor devices
ultrafast switching
Max. forward impulse current
100A
Case
TO220AC
Kind of package
tube
Max. forward voltage
1.5V
Reverse recovery time
50ns
Gross weight1.876 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes SIRECTIFIER,
*
MUR860
10 in TME stock
Net price for quantities from 1 pcs - 0.81 USDGross price for quantities from 1 pcs - 0.81 USD
Net price for quantities from 3 pcs - 0.29 USDGross price for quantities from 3 pcs - 0.29 USD
Net price for quantities from 10 pcs - 0.25 USDGross price for quantities from 10 pcs - 0.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs