+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MUR880EG

Diode: rectifying; THT; 800V; 8A; Ifsm: 100A; TO220AC; tube; 100ns

Manufacturer: ONSEMI

Manufacturer part number:
MUR880EG
TME Symbol:
MUR880EG

Specification

Manufacturer
ONSEMI
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.8kV
Load current
8A
Semiconductor structure
single diode
Features of semiconductor devices
ultrafast switching
Max. forward impulse current
100A
Case
TO220AC
Kind of package
tube
Max. forward voltage
1.8V
Max. load current
16A
Heatsink thickness
1.14...1.39mm
Reverse recovery time
100ns
Gross weight1.955 g
Certificates
See other products in this category: THT universal diodes ONSEMI,
*
MUR880EG
439 in TME stock
Net price for quantities from 1 pcs - 1.04 USDGross price for quantities from 1 pcs - 1.04 USD
Net price for quantities from 5 pcs - 0.94 USDGross price for quantities from 5 pcs - 0.94 USD
Net price for quantities from 10 pcs - 0.89 USDGross price for quantities from 10 pcs - 0.89 USD
Net price for quantities from 50 pcs - 0.83 USDGross price for quantities from 50 pcs - 0.83 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 50 pcs