+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MURB1620CTRT4G

Diode: rectifying; SMD; 200V; 16A; 85ns; D2PAK; Ufmax: 1.2V


Manufacturer: ONSEMI

Manufacturer part number:
MURB1620CTRT4G
TME Symbol:
MURB1620CTRT4G

Specification

Manufacturer
ONSEMI
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
200V
Load current
16A
Reverse recovery time
85ns
Semiconductor structure
common anode, double
Case
D2PAK
Max. forward voltage
1.2V
Kind of package
reel, tape
Gross weight1.5 g
Certificates
See other products in this category: SMD universal diodes ONSEMI,
*
MURB1620CTRT4G
0 in TME stock
Net price for quantities from 1 pcs - 2.17 USDGross price for quantities from 1 pcs - 2.17 USD
Net price for quantities from 10 pcs - 1.64 USDGross price for quantities from 10 pcs - 1.64 USD
Net price for quantities from 50 pcs - 1.30 USDGross price for quantities from 50 pcs - 1.30 USD
Net price for quantities from 100 pcs - 1.25 USDGross price for quantities from 100 pcs - 1.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.