+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MURD550PFT4G

Diode: rectifying; SMD; 520V; 5A; 95ns; DPAK; Ufmax: 1.15V; reel,tape


Manufacturer: ONSEMI

Manufacturer part number:
MURD550PFT4G
TME Symbol:
MURD550PFT4G

Specification

Manufacturer
ONSEMI
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
520V
Load current
5A
Reverse recovery time
95ns
Semiconductor structure
single diode
Case
DPAK
Max. forward voltage
1.15V
Kind of package
reel, tape
Gross weight1 g
Certificates
See other products in this category: SMD universal diodes ONSEMI,
*
MURD550PFT4G
0 in TME stock
Net price for quantities from 1 pcs - 1.02 USDGross price for quantities from 1 pcs - 1.02 USD
Net price for quantities from 10 pcs - 0.73 USDGross price for quantities from 10 pcs - 0.73 USD
Net price for quantities from 50 pcs - 0.59 USDGross price for quantities from 50 pcs - 0.59 USD
Net price for quantities from 100 pcs - 0.53 USDGross price for quantities from 100 pcs - 0.53 USD
Net price for quantities from 500 pcs - 0.44 USDGross price for quantities from 500 pcs - 0.44 USD
Net price for quantities from 1000 pcs - 0.42 USDGross price for quantities from 1000 pcs - 0.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.