+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MURH860CTG

Diode: rectifying; THT; 600V; 8A; Ifsm: 100A; TO220AB; tube; 35ns

Manufacturer: ONSEMI

Manufacturer part number:
MURH860CTG
TME Symbol:
MURH860CTG

Specification

Manufacturer
ONSEMI
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.6kV
Load current
8A
Semiconductor structure
common cathode, double
Max. forward impulse current
100A
Case
TO220AB
Kind of package
tube
Reverse recovery time
35ns
Gross weight2 g
Certificates
See other products in this category: THT universal diodes ONSEMI,
*
MURH860CTG
0 in TME stock
Net price for quantities from 1 pcs - 2.76 USDGross price for quantities from 1 pcs - 2.76 USD
Net price for quantities from 3 pcs - 2.24 USDGross price for quantities from 3 pcs - 2.24 USD
Net price for quantities from 10 pcs - 1.61 USDGross price for quantities from 10 pcs - 1.61 USD
Net price for quantities from 50 pcs - 1.40 USDGross price for quantities from 50 pcs - 1.40 USD
No. of pieces (Multiplicity: 1)