+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

50080

Relay: solid state; 2A; for DIN rail mounting; Variant: Relay set


Manufacturer: MURRELEKTRONIK

Manufacturer part number:
50080
TME Symbol:
MURR-50080

Specification

Manufacturer
MURRELEKTRONIK
Type of relay
solid state
Max. operating current
2A
Mounting
for DIN rail mounting
Relay variant
Relay set
Body dimensions
12x82x64mm
Leads
screw terminals
Operating temperature
-20...60°C
Gross weight38.72 g
Certificates
See other products in this category: DC Solid State Relays MURRELEKTRONIK,
*
50080
0 in TME stock
Net price for quantities from 1 pcs - 51.62 USDGross price for quantities from 1 pcs - 51.62 USD
Net price for quantities from 10 pcs - 48.29 USDGross price for quantities from 10 pcs - 48.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.