+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

58905

Automation module: switch Ethernet; unmanaged; 9÷36VDC; RJ45


Manufacturer: MURRELEKTRONIK

Manufacturer part number:
58905
TME Symbol:
MURR-58905

Specification

Manufacturer
MURRELEKTRONIK
Type of automation module
switch Ethernet
Kind of module
unmanaged
Number of ports
16
Mounting
for wall mounting
Connection
RJ45
Manufacturer series
Xenterra
Enclosure material
metal
IP rating
IP20
Data transfer rate
10Mbps, 100Mbps
Body dimensions
105x137x28mm
Operating temperature
-40...70°C
Supply voltage
  • 8...28V AC
  • 9...36V DC
Gross weight425 g
Certificates
EAN code4048879830430
See other products in this category: Industrial Networks MURRELEKTRONIK,
See other products from this series.:
*
58905
0 in TME stock
Net price for quantities from 1 pcs - 425.06 USDGross price for quantities from 1 pcs - 425.06 USD
Net price for quantities from 5 pcs - 396.72 USDGross price for quantities from 5 pcs - 396.72 USD
Net price for quantities from 10 pcs - 368.39 USDGross price for quantities from 10 pcs - 368.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.