+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MURS120-E3/52T

Diode: rectifying; SMD; 200V; 1A; 25ns; DO214AA,SMB; Ufmax: 0.71V


Manufacturer: VISHAY

Manufacturer part number:
MURS120-E3/52T
TME Symbol:
MURS120-E3/52T

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
200V
Load current
1A
Reverse recovery time
25ns
Semiconductor structure
single diode
Features of semiconductor devices
ultrafast switching
Case
DO214AA, SMB
Max. forward voltage
0.71V
Max. forward impulse current
40A
Kind of package
7 inch reel
Manufacturer standard package
750pcs.
Gross weight0.156 g
Certificates

WATCH VIDEO

See other products in this category: SMD universal diodes VISHAY,
*
MURS120-E3/52T
1951 in TME stock
Net price for quantities from 1 pcs - 0.45 USDGross price for quantities from 1 pcs - 0.45 USD
Net price for quantities from 10 pcs - 0.33 USDGross price for quantities from 10 pcs - 0.33 USD
Net price for quantities from 25 pcs - 0.27 USDGross price for quantities from 25 pcs - 0.27 USD
Net price for quantities from 50 pcs - 0.23 USDGross price for quantities from 50 pcs - 0.23 USD
Net price for quantities from 100 pcs - 0.20 USDGross price for quantities from 100 pcs - 0.20 USD
Net price for quantities from 250 pcs - 0.18 USDGross price for quantities from 250 pcs - 0.18 USD
Net price for quantities from 500 pcs - 0.16 USDGross price for quantities from 500 pcs - 0.16 USD
Net price for quantities from 750 pcs - 0.15 USDGross price for quantities from 750 pcs - 0.15 USD
Net price for quantities from 2250 pcs - 0.13 USDGross price for quantities from 2250 pcs - 0.13 USD
Net price for quantities from 3750 pcs - 0.12 USDGross price for quantities from 3750 pcs - 0.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 750 pcs