+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MURS120-E3/5BT

Diode: rectifying; SMD; 200V; 1A; 35ns; DO214AA,SMB; Ufmax: 875mV


Manufacturer: VISHAY

Manufacturer part number:
MURS120-E3/5BT
TME Symbol:
MURS120-E3/5BT

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
200V
Load current
1A
Reverse recovery time
35ns
Semiconductor structure
single diode
Case
DO214AA, SMB
Max. forward voltage
0.875V
Max. forward impulse current
40A
Leakage current
2µA
Gross weight0.11 g
Certificates
See other products in this category: SMD universal diodes VISHAY,
*
MURS120-E3/5BT
0 in TME stock
Net price for quantities from 3200 pcs - 0.13 USDGross price for quantities from 3200 pcs - 0.13 USD
Net price for quantities from 6400 pcs - 0.13 USDGross price for quantities from 6400 pcs - 0.13 USD
Net price for quantities from 9600 pcs - 0.12 USDGross price for quantities from 9600 pcs - 0.12 USD
Net price for quantities from 12800 pcs - 0.12 USDGross price for quantities from 12800 pcs - 0.12 USD
Net price for quantities from 16000 pcs - 0.12 USDGross price for quantities from 16000 pcs - 0.12 USD
Net price for quantities from 22400 pcs - 0.11 USDGross price for quantities from 22400 pcs - 0.11 USD
Net price for quantities from 32000 pcs - 0.11 USDGross price for quantities from 32000 pcs - 0.11 USD
No. of pieces (Multiplicity: 3 200)
Minimum order quantity: 3 200.
Multiplicity: 3 200.