+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MURS240-E3/52T

Diode: rectifying; SMD; 400V; 2A; 50ns; DO214AA,SMB; Ufmax: 1.45V


Manufacturer: VISHAY

Manufacturer part number:
MURS240-E3/52T
TME Symbol:
MURS240-E3/52T

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
0.4kV
Load current
2A
Reverse recovery time
50ns
Semiconductor structure
single diode
Case
DO214AA, SMB
Max. forward voltage
1.45V
Max. forward impulse current
35A
Features of semiconductor devices
  • glass passivated
  • ultrafast switching
Gross weight0.11 g
Certificates
See other products in this category: SMD universal diodes VISHAY,
*
MURS240-E3/52T
0 in TME stock
Net price for quantities from 750 pcs - 0.18 USDGross price for quantities from 750 pcs - 0.18 USD
No. of pieces (Multiplicity: 750)
Minimum order quantity: 750.
Multiplicity: 750.