+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MURS320-E3/57T

Diode: rectifying; SMD; 200V; 4A; 35ns; DO214AB,SMC; Ufmax: 875mV


Manufacturer: VISHAY

Manufacturer part number:
MURS320-E3/57T
TME Symbol:
MURS320-E3/57T

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
200V
Load current
4A
Reverse recovery time
35ns
Semiconductor structure
single diode
Case
DO214AB, SMC
Max. forward voltage
0.875V
Max. forward impulse current
125A
Leakage current
5µA
Features of semiconductor devices
  • glass passivated
  • ultrafast switching
Gross weight0.32 g
Certificates
See other products in this category: SMD universal diodes VISHAY,
*
MURS320-E3/57T
0 in TME stock
Net price for quantities from 850 pcs - 0.32 USDGross price for quantities from 850 pcs - 0.32 USD
Net price for quantities from 1700 pcs - 0.29 USDGross price for quantities from 1700 pcs - 0.29 USD
Net price for quantities from 2550 pcs - 0.26 USDGross price for quantities from 2550 pcs - 0.26 USD
Net price for quantities from 4250 pcs - 0.23 USDGross price for quantities from 4250 pcs - 0.23 USD
Net price for quantities from 5950 pcs - 0.21 USDGross price for quantities from 5950 pcs - 0.21 USD
Net price for quantities from 8500 pcs - 0.19 USDGross price for quantities from 8500 pcs - 0.19 USD
Net price for quantities from 12750 pcs - 0.19 USDGross price for quantities from 12750 pcs - 0.19 USD
No. of pieces (Multiplicity: 850)
Minimum order quantity: 850.
Multiplicity: 850.