+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MURS340S-E3/52T

Diode: rectifying; SMD; 400V; 3A; 50ns; DO214AA,SMB; Ufmax: 1.45V


Manufacturer: VISHAY

Manufacturer part number:
MURS340S-E3/52T
TME Symbol:
MURS340S-E3/52T

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
0.4kV
Load current
3A
Reverse recovery time
50ns
Semiconductor structure
single diode
Case
DO214AA, SMB
Max. forward voltage
1.45V
Max. forward impulse current
35A
Leakage current
5µA
Features of semiconductor devices
  • glass passivated
  • ultrafast switching
Gross weight0.11 g
Certificates
See other products in this category: SMD universal diodes VISHAY,
*
MURS340S-E3/52T
0 in TME stock
Net price for quantities from 750 pcs - 0.21 USDGross price for quantities from 750 pcs - 0.21 USD
No. of pieces (Multiplicity: 750)
Minimum order quantity: 750.
Multiplicity: 750.