+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MURS360-E3/57T

Diode: rectifying; SMD; 600V; 3A; 75ns; DO214AB,SMC; Ufmax: 1.05V


Manufacturer: VISHAY

Manufacturer part number:
MURS360-E3/57T
TME Symbol:
MURS360-E3/57T

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
0.6kV
Load current
3A
Reverse recovery time
75ns
Semiconductor structure
single diode
Case
DO214AB, SMC
Max. forward voltage
1.05V
Max. forward impulse current
125A
Leakage current
0.25mA
Kind of package
7 inch reel
Manufacturer standard package
850pcs.
Features of semiconductor devices
  • glass passivated
  • ultrafast switching
Gross weight0.341 g
Certificates

WATCH VIDEO

See other products in this category: SMD universal diodes VISHAY,
*
MURS360-E3/57T
1053 in TME stock
Net price for quantities from 1 pcs - 0.49 USDGross price for quantities from 1 pcs - 0.49 USD
Net price for quantities from 10 pcs - 0.40 USDGross price for quantities from 10 pcs - 0.40 USD
Net price for quantities from 25 pcs - 0.38 USDGross price for quantities from 25 pcs - 0.38 USD
Net price for quantities from 100 pcs - 0.35 USDGross price for quantities from 100 pcs - 0.35 USD
Net price for quantities from 250 pcs - 0.33 USDGross price for quantities from 250 pcs - 0.33 USD
Net price for quantities from 500 pcs - 0.31 USDGross price for quantities from 500 pcs - 0.31 USD
Net price for quantities from 850 pcs - 0.30 USDGross price for quantities from 850 pcs - 0.30 USD
Net price for quantities from 2550 pcs - 0.28 USDGross price for quantities from 2550 pcs - 0.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 850 pcs