+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

MUS-4B-01-GB

Mouse; black,grey; USB A; optical,wired; 1.35m; No.of butt: 4


Manufacturer: GEMBIRD

Manufacturer part number:
MUS-4B-01-GB
TME Symbol:
MUS-4B-01-GB

Specification

Manufacturer
GEMBIRD
Type of PC accessories
mouse
Colour
black, grey
Connection
USB A
Version
optical, wired
Cable length
1.35m
Number of buttons
4
Gross weight86.3 g
Certificates
EAN code8716309104067
See other products in this category: Peripherals GEMBIRD,
*
MUS-4B-01-GB
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.40 USDGross price for quantities from 1 pcs - 2.40 USD
Net price for quantities from 3 pcs - 2.23 USDGross price for quantities from 3 pcs - 2.23 USD