+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

MUS-6B-01-BG

Mouse; black,grey; USB A; optical,wired; DPI change button; 1.35m


Manufacturer: GEMBIRD

Manufacturer part number:
MUS-6B-01-BG
TME Symbol:
MUS-6B-01-BG

Specification

Manufacturer
GEMBIRD
Type of PC accessories
mouse
Colour
black, grey
Connection
USB A
Version
optical, wired
PC accessories features
DPI change button
Cable length
1.35m
Number of buttons
6
Gross weight103.94 g
Certificates
EAN code8716309104302
See other products in this category: Peripherals GEMBIRD,
*
MUS-6B-01-BG
3 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.13 USDGross price for quantities from 1 pcs - 3.13 USD