+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MUS-ERGO-03

Mouse; black; USB A; optical,wired; 1.35m; No.of butt: 6


Manufacturer: GEMBIRD

Manufacturer part number:
MUS-ERGO-03
TME Symbol:
MUS-ERGO-03

Specification

Manufacturer
GEMBIRD
Type of PC accessories
mouse
Colour
black
Connection
USB A
Version
optical, wired
Cable length
1.35m
Number of buttons
6
PC accessories features
  • DPI change button
  • ergonomic
  • with LED
Gross weight230.58 g
Certificates
EAN code8716309109000
See other products in this category: Peripherals GEMBIRD,
*
MUS-ERGO-03
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 13.73 USDGross price for quantities from 1 pcs - 13.73 USD
Net price for quantities from 3 pcs - 11.91 USDGross price for quantities from 3 pcs - 11.91 USD