+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MUSG-001-B

Mouse; black,blue; USB A; optical,wired; DPI change button; 1.3m


Manufacturer: GEMBIRD

Manufacturer part number:
MUSG-001-B
TME Symbol:
MUSG-001-B

Specification

Manufacturer
GEMBIRD
Type of PC accessories
mouse
Colour
black, blue
Connection
USB A
Version
optical, wired
PC accessories features
DPI change button
Cable length
1.3m
Number of buttons
6
Gross weight201.35 g
Certificates
EAN code8716309081894
See other products in this category: Peripherals GEMBIRD,
*
MUSG-001-B
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 6.81 USDGross price for quantities from 1 pcs - 6.81 USD
Net price for quantities from 3 pcs - 5.90 USDGross price for quantities from 3 pcs - 5.90 USD