+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MUSG-001-G

Mouse; black,green; USB A; optical,wired; DPI change button; 1.3m

Manufacturer: GEMBIRD

Manufacturer part number:
MUSG-001-G
TME Symbol:
MUSG-001-G

Specification

Manufacturer
GEMBIRD
Type of PC accessories
mouse
Colour
black, green
Connection
USB A
Version
optical, wired
PC accessories features
DPI change button
Cable length
1.3m
Number of buttons
6
Gross weight207.3 g
Certificates
EAN code8716309081849
See other products in this category: Peripherals GEMBIRD,
*
MUSG-001-G
0 in TME stock
Net price for quantities from 1 pcs - 8.78 USDGross price for quantities from 1 pcs - 8.78 USD
Net price for quantities from 3 pcs - 7.61 USDGross price for quantities from 3 pcs - 7.61 USD
No. of pieces (Multiplicity: 1)