+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MUSG-RAGNAR-RX300

Mouse; black; USB A; optical,wired; DPI change button,with LED

Manufacturer: GEMBIRD

Manufacturer part number:
MUSG-RAGNAR-RX300
TME Symbol:
MUSG-RAGNAR-RX300

Specification

Manufacturer
GEMBIRD
Type of PC accessories
mouse
Colour
black
Connection
USB A
Version
optical, wired
Cable length
1.8m
Number of buttons
8
PC accessories features
  • DPI change button
  • with LED
Gross weight243 g
Certificates
EAN code8716309121255
See other products in this category: Peripherals GEMBIRD,
*
MUSG-RAGNAR-RX300
2 in TME stock
Net price for quantities from 1 pcs - 10.75 USDGross price for quantities from 1 pcs - 10.75 USD
Net price for quantities from 3 pcs - 9.39 USDGross price for quantities from 3 pcs - 9.39 USD
No. of pieces (Multiplicity: 1)