+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MUSG-RAGNAR-RX400

Mouse; black; USB A; optical,wired; DPI change button,with LED

Manufacturer: GEMBIRD

Manufacturer part number:
MUSG-RAGNAR-RX400
TME Symbol:
MUSG-RAGNAR-RX400

Specification

Manufacturer
GEMBIRD
Type of PC accessories
mouse
Colour
black
Connection
USB A
Version
optical, wired
Cable length
1.8m
Number of buttons
6
PC accessories features
  • DPI change button
  • with LED
Gross weight215.3 g
Certificates
EAN code8716309121309
See other products in this category: Peripherals GEMBIRD,
*
MUSG-RAGNAR-RX400
2 in TME stock
Net price for quantities from 1 pcs - 12.29 USDGross price for quantities from 1 pcs - 12.29 USD
Net price for quantities from 3 pcs - 10.64 USDGross price for quantities from 3 pcs - 10.64 USD
No. of pieces (Multiplicity: 1)