+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

MUSW-3B-01-MX

Mouse; white,black; USB A; wireless,optical; No.of butt: 3; 10m


Manufacturer: GEMBIRD

Manufacturer part number:
MUSW-3B-01-MX
TME Symbol:
MUSW-3B-01-MX

Specification

Manufacturer
GEMBIRD
Type of PC accessories
mouse
Colour
black, white
Connection
USB A
Version
optical, wireless
Number of buttons
3
Range
10m
Battery/ rechargeable battery
  • none
Gross weight59.82 g
Certificates
EAN code8716309108584
See other products in this category: Peripherals GEMBIRD,
*
MUSW-3B-01-MX
10 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 3.88 USDGross price for quantities from 1 pcs - 3.88 USD
Net price for quantities from 3 pcs - 3.60 USDGross price for quantities from 3 pcs - 3.60 USD