+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MUSW-4B-01-W

Mouse; white; USB A; wireless,optical; DPI change button; 10m


Manufacturer: GEMBIRD

Manufacturer part number:
MUSW-4B-01-W
TME Symbol:
MUSW-4B-01-W

Specification

Manufacturer
GEMBIRD
Type of PC accessories
mouse
Colour
white
Connection
USB A
Version
optical, wireless
PC accessories features
DPI change button
Number of buttons
4
Range
10m
Battery/ rechargeable battery
  • none
Gross weight76.8 g
Certificates
EAN code8716309104159
See other products in this category: Peripherals GEMBIRD,
*
MUSW-4B-01-W
3 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.47 USDGross price for quantities from 1 pcs - 4.47 USD
Net price for quantities from 3 pcs - 4.29 USDGross price for quantities from 3 pcs - 4.29 USD