+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MUSW-4B-03-R

Mouse; black,red; USB A; wireless,optical; DPI change button

Manufacturer: GEMBIRD

Manufacturer part number:
MUSW-4B-03-R
TME Symbol:
MUSW-4B-03-R

Specification

Manufacturer
GEMBIRD
Type of PC accessories
mouse
Colour
black, red
Connection
USB A
Version
optical, wireless
PC accessories features
DPI change button
Number of buttons
4
Range
10m
Battery/ rechargeable battery
  • none
Gross weight85.19 g
Certificates
EAN code8716309103909
See other products in this category: Peripherals GEMBIRD,
*
MUSW-4B-03-R
0 in TME stock
Net price for quantities from 1 pcs - 4.44 USDGross price for quantities from 1 pcs - 4.44 USD
Net price for quantities from 3 pcs - 3.85 USDGross price for quantities from 3 pcs - 3.85 USD
No. of pieces (Multiplicity: 1)