+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MUSW-4B-04-MX

Mouse; black,mix colours,grey; USB A; wireless,optical; 10m


Manufacturer: GEMBIRD

Manufacturer part number:
MUSW-4B-04-MX
TME Symbol:
MUSW-4B-04-MX

Specification

Manufacturer
GEMBIRD
Type of PC accessories
mouse
Colour
black, grey, mix colours
Connection
USB A
Version
optical, wireless
PC accessories features
DPI change button
Number of buttons
4
Range
10m
Battery/ rechargeable battery
  • none
Gross weight89.4 g
Certificates
EAN code8716309108577
See other products in this category: Peripherals GEMBIRD,
*
MUSW-4B-04-MX
4 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 4.44 USDGross price for quantities from 1 pcs - 4.44 USD
Net price for quantities from 3 pcs - 3.84 USDGross price for quantities from 3 pcs - 3.84 USD