+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MUSW-4B-04

Mouse; black,black gloss; USB A; wireless,optical; No.of butt: 4

Manufacturer: GEMBIRD

Manufacturer part number:
MUSW-4B-04
TME Symbol:
MUSW-4B-04

Specification

Manufacturer
GEMBIRD
Type of PC accessories
mouse
Colour
black, black gloss
Connection
USB A
Version
optical, wireless
PC accessories features
DPI change button
Number of buttons
4
Range
10m
Battery/ rechargeable battery
  • none
Gross weight71.77 g
Certificates
EAN code8716309103930
See other products in this category: Peripherals GEMBIRD,
*
MUSW-4B-04
11 in TME stock
Net price for quantities from 1 pcs - 3.72 USDGross price for quantities from 1 pcs - 3.72 USD
Net price for quantities from 3 pcs - 3.21 USDGross price for quantities from 3 pcs - 3.21 USD
No. of pieces (Multiplicity: 1)